• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS Replacement lid set of 4 for cigarette lighter socket ZA01 BAAS ZA44 Max. load capacity=3.6 A 12 V / DC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Replacement lid set of 4 for cigarette lighter socket ZA01 BAAS ZA44

  • Stopper plate with retaining rings

Technical specifications

  • Output 5 V DC
Product type

Lighter socket

Connection B

USB-C®

USB A

Operating voltage

12 V / DC

Max. load capacity

3.6 A

Factory colour

Black

Length

150 cm

Documents & Downloads

Security datasheet

Security datasheet 3738022 BAAS Replacement lid set of 4 for cigarette lighter socket ZA01 BAAS ZA44 Max. load capacity=3.6 A 12 V / DC

Description

Replacement lid set for cigarette socket ZA01

This text is machine translated.

Features

  • Set of 4

Scope of delivery

  • Set of 4

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)