Tank backpack cable with 2 USB-C ports and 1 USB-A adapter BAAS USB22
No installation in the vehicle
With compact angle DIN plug
May be switched off with LED display
For 2 USB-consumers
Technical specifications
Product type
Standard connector
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738019 BAAS Tank backpack cable with 2 USB-C ports and 1 USB-A adapter BAAS USB22
Description
The tank backpack cable is inserted with the angled plug for a small DIN-on-board socket and offers 1 meter displaced the supply of 2 USB-consumers. Once switched off, no continuous power consumption.
This text is machine translated.
Features
With USB-adapter for supplying USB-A and USB-C power to the consumer
Scope of delivery
With a small DIN angle plug
1 meter cable and 2 USB-sockets
System requirements
For plugging into small DIN4165 on-board sockets in the 12/24V on-board network
Description
The tank backpack cable is inserted with the angled plug for a small DIN-on-board socket and offers 1 meter displaced the supply of 2 USB-consumers. Once switched off, no continuous power consumption.
This text is machine translated.
Features
With USB-adapter for supplying USB-A and USB-C power to the consumer
Scope of delivery
With a small DIN angle plug
1 meter cable and 2 USB-sockets
System requirements
For plugging into small DIN4165 on-board sockets in the 12/24V on-board network
What kind of Car 12V Connectors are you looking for?