• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 233.184 Current Cable extension 2.5 A Black 2.00 m H03VVH2-F 2X 0,75 mm²

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Outlets

1

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

2.00 m

Operating voltage

250 V

Used at

Indoors

IP20

Factory colour

Black

Cable use

Current

Nominal current

2.5 A

Connection type

Euro

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838652 Bachmann 233.184 Current Cable extension 2.5 A Black 2.00 m H03VVH2-F 2X 0,75 mm²

Description

Bachmann 233.184. Cable length: 2m, Connector Gender: Male/female, connection 1: Mains plug type C. Input voltage: 250. Cable color: black

This text is machine translated.

Features

  • Euro plug (01).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)