• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 3293033 19 inch Splitter module 1 U Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimension (standardized): Other
  • Mounting dimension: 232 mm
  • Mounting direction: Horizontal
  • Electrical connection: Other
  • Design of the electrical connection: Other
  • Number of phases: 3
  • Cable length 0 m
  • Number of other sockets: 1
  • Number of height units (RUs): 1
  • Length: 232 mm
  • Width 104 mm
  • Depth: 102 mm
  • Supply voltage 400 V
  • Line suppression filter: No.
  • Switch option: No
  • With counter: No.
  • Control function: Yes
  • SNMP: Yes
  • Ethernet interface: Yes
  • With display: Yes
  • Evaluation: On distance
  • With LED indicator: No.
  • With fuse: No.
  • Ammeter: No.
  • Temperature measurement: Yes
  • With mounting material: Yes
  • Colour, black
Product type

Splitter module

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Outlets

1

Voltage (max.)

400 V

Dim

(L x W) 232.00 mm x 104.00 mm

Cable length

0 m

Content

1 pc(s)

Factory colour

Black

Width

104.00 mm

Depth

102.00 mm

Length

232.00 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134003 Bachmann 3293033 19 inch Splitter module 1 U Black

User & Safety Instructions

User & Safety Instructions 3134003 Bachmann 3293033 19 inch Splitter module 1 U Black

Description

BlueNet CEE Box Supply: Terminal block Outlet: CEE Socket 16A red Integrated function for the measurement of current, voltage, reactive, apparent, active power, Energy, frequency and Power factor, integrated temperature sensor + two interfaces for external sensors, with integrated display, integrated web server with 10/100Mbit Ethernet connection, Incl. Mounting plate, packed in cardboard

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?