• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 903206 19 inch Installation accessories Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Assembly: Base element
  • Usage: Other
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Mounting type: Other
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Design of surface: Matt
  • Colour, black
  • RAL number (similar): 9005
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Number of modules (for modular design): 1
  • With sockets/couplings: Yes
  • With strain relief: No.
  • Connector strip: No.
  • Device width 160 mm
  • Device height 50 mm
  • Device depth 160 mm
Product type

Installation accessories

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 160 x 50 x 160 mm

Cable length

1.00 m

Material

Plastic

Content

1 pc(s)

Factory colour

Black

Width

160 mm

Height

50 mm

Depth

160 mm

Rack size

483 mm (19")

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134010 Bachmann 903206 19 inch Installation accessories Black

User & Safety Instructions

User & Safety Instructions 3134010 Bachmann 903206 19 inch Installation accessories Black

Description

Custom Module DisplayPort installation clutch on DisplayPort connector, blue illuminated push button on RJ11 male connector each 1.0m cable

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?