• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 8002065 19 inch Server rack cabinet power strip 1 U T23 socket Aluminium rail

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimension (standardized): 482.6 mm (19 in.)
  • Mounting dimension: 482.6 mm
  • Mounting direction: Horizontal / vertical
  • Electrical connection: Connection cable with plug
  • Design of the electrical connection: Other
  • Cable length: 2 m
  • Number of Schuko sockets: 8
  • Number of height units (RUs): 1
  • Length: 482 mm
  • Width 44 mm
  • Depth: 47 mm
  • Supply voltage 230 V
  • Line suppression filter: No.
  • Switch option: No
  • SNMP: No.
  • With display: Yes
  • Evaluation: Local
  • With LED indicator: No.
  • With fuse: No.
  • Ammeter: Yes
  • Temperature measurement: No.
  • With mounting material: Yes
Product type

Server rack cabinet power strip

Features

Aluminium rail

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Socket type

T23 socket

Outlets

7

Voltage (max.)

230 V

Dim

(L x W x H) 482.00 x 44.00 x 44 mm

Cable length

2 m

Material

Plastic

Content

1 pc(s)

Width

44.00 mm

Height

44 mm

Depth

47.00 mm

Length

482.00 mm

Rack size

483 mm (19")

System voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133992 Bachmann 8002065 19 inch Server rack cabinet power strip 1 U T23 socket Aluminium rail

Description

Integrated measurement of current, effective power, voltage, frequency, phase angle and energy, Display on illuminated LC display, resettable energy counter (value also remains stored without power supply), accuracy +/- 1%, non-opening riveted end pieces, including mounting bracket and screws, black plastic, aluminum profile silver, 7 x CH T23 sockets

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?