• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 330.100F Power strip (+ switch) Aluminium , Black PG connector 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

4

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Aluminium

Black

Length

72 mm

Width

350 mm

Height

41 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1839083 Bachmann 330.100F Power strip (+ switch) Aluminium , Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1839083 Bachmann 330.100F Power strip (+ switch) Aluminium , Black PG connector 1 pc(s)

Description

XUTE CONNECTUS socket strip 4 sockets, black, plastic profile silver, black end caps, with increased touch protection, with 2-pin rocker switch 2.0m H05VV-F 3G 1.50 mm? , Black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.