• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 339.1018 Power strip Aluminium , Black PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

2

Cable length

3.00 m

Used at

Indoors

Mounting type

Structure

Table

Material

Aluminium

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3600 W

Factory colour

Aluminium

Black

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839057 Bachmann 339.1018 Power strip Aluminium , Black PG connector 1 pc(s)

Description

Socket strip Desk 2 Sockets UK 45° black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.