
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
angled on one side
- Type B
PG connector
- Outlets
1
- Cable standard
H05VV-F 3G 1,5 mm²
- Cable length
4.00 m
- Operating voltage
250 V
- Used at
Indoors
IP20
- Factory colour
White
- Cable use
Current
- Nominal current
16 A
- Cable design
Round
- Connection type
DC (current)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838577 Bachmann 341.287 Current Cable extension 16 A White 4.00 m H05VV-F 3G 1,5 mm²
Description
Bachmann 341.287. Cable length: 4m, Connector Gender: Male/female, cable color: white
This text is machine translated.
This text is machine translated.
Features
- Earthing contact plug (02)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































