• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 343.170 Current Cable extension 16 A Black 5.00 m H05VV-F 3G 1,5 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

250 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

16 A

Connection type

DC (current)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1838582 Bachmann 343.170 Current Cable extension 16 A Black 5.00 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1838582 Bachmann 343.170 Current Cable extension 16 A Black 5.00 m H05VV-F 3G 1,5 mm²

Description

Bachmann 343.170. Cable length: 5m, number of AC connections: 1 AC outputs, product color: black. Current (maximum): 16 A. Number of included products: 1 piece (e)

This text is machine translated.

Features

  • Earthing contact plug (02)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)