• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 343171 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

Connection type

DC (current)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467541 Bachmann 343171 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm²

Description

Extension cable 3-pin splash-water protection 10m, H07RN-F 3G1.5 mm2 black. Central earthing contact plug to earthing contact coupler with cover.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)