• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 381.450K Power strip (+ switch) Brown PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

incl. switch

Outlets

6

Cable length

1.50 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

Brown

Length

56 mm

Width

350 mm

Height

41 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838765 Bachmann 381.450K Power strip (+ switch) Brown PG connector 1 pc(s)

Description

Bachmann 381.450 K. Cable length 1.5 m, number of AC connections: 6 AC outputs, AC-Plug types: Type F. Maximum input power 3680 W, energy consumption: 16 000 mA

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97€ 29.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)