• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 385.170 Power strip Black PG connector 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design without connection cable
Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

0 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Plug type

PG connector

Operating voltage

250 V

Power rating

3680 W

Factory colour

Black

Length

56 mm

Width

185 mm

Height

41 mm

IP20

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838757 Bachmann 385.170 Power strip Black PG connector 1 pc(s)

Description

Bachmann smartline Support of positioning: Interior, number of AC connections: 3 AC outputs. Width: 185 mm, depth: 56 mm, height: 41 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.97€ 22.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)