• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 740.000 Holiday lighting system accessories Light bulb

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Illu-E27 socket with one-way screws max. 40 W
Bulb type

Light bulb

Length

53 mm

IP44

n.rel.

Product type

Holiday lighting system accessories

E-27

Cable design

Round

Version

Cable

Factory colour

Black

Cable use

C13/C14 appliances

Weight

0.042

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838952 Bachmann 740.000 Holiday lighting system accessories Light bulb

User & Safety Instructions

User & Safety Instructions 1838952 Bachmann 740.000 Holiday lighting system accessories Light bulb

Description

Illu-E27 socket with one-way screws max. 40 W Protection Class II, individually packed in plastic bag

This text is machine translated.

Hints

The sockets are only splash-proof with the appropriate sealing ring (BN 1838954).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)