• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 2748-102 Curtain light Outside EEC: G (A - G) mains-powered No. of bulbs 96 LED (monochrome) Warm white

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Use

Outside

Power supply (LOV)

mains-powered

Cable length

1000 cm

Bulb type

LED (monochrome)

No. of bulbs

96

Colour

Warm white

Feed length

1 m

Light spacing

45 cm

Cable colour

White

IP44

G (A - G)

Energy consumption

5.76 kWh/1000h

Operating voltage

24 V

Product type

Curtain light

Height

30 cm

Built-in LED

Width

540 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577110 Konstsmide 2748-102 Curtain light Outside EEC: G (A - G) mains-powered No. of bulbs 96 LED (monochrome) Warm white

Information

Information 577110 Konstsmide 2748-102 Curtain light Outside EEC: G (A - G) mains-powered No. of bulbs 96 LED (monochrome) Warm white

Description

LED swag lights set, bow 96 warm white diods24V outdoor transformerwhite cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.17€ 36.73*

More interesting products

(*All information is plus legal VAT)