
Konstsmide 6378-890 LED Christmas tree chain lights Inside EEC: G (A - G) mains-powered No. of bulbs 240 LED (monochrome
EAN:
Part number:
Item no:
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
LED tree sheath with ring diameter 11, LED drops, 5 strands each 48 diodes
- 5 strands each 48 diodes
- 240-colored diodes
- 14V inner transformer
Technical specifications
- Use
Inside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
240
- Colour
Amber
- Cable colour
Silver
G (A - G)
- Energy consumption
7 kWh/1000h
- Operating voltage
14 V
- Product type
LED Christmas tree chain lights
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668881 Konstsmide 6378-890 LED Christmas tree chain lights Inside EEC: G (A - G) mains-powered No. of bulbs 240 LED (monochrome
Description
You love lights shine and special filigree details? Then you will be at this LED tree sheath your bright joy. 240 amber-colored LED diodes make your tree in christmas shine during night. It seems the small lights as dew on the silver wire to lie and covers the fir branches in festive apparent. A beautiful effect, also at the second glance take care of admiration. So that you not only in view, but also when decorating much pleasure, has designed this beautiful light chain as a tree sheath konstsmide This arrange your festive lit backdrop without trouble. Simply place the ring using the tree tip and distribute the 5 lines each with 48 diodes decoratively in the branches. In this way, all lights right away in the tree. Now only the plug from the power connect and enjoy the festive sea of lights. Sufficiently long lines defines konstsmide traditionally large value. With 5 meters, it is also with this LED tree sheath generous - a quality feature that you use additional extension cable saves. A high-quality and durable branded product that you and guests many years joy. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.
This text is machine translated.
This text is machine translated.
Features
- LED drops
- Pre-assembled
- Silberfarbenes Cable
Scope of delivery
- LED Christmas tree chain lights
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.76*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































