
Highlights & Details
WiZ fairy light color 20m outdoor light chain
- 160 LED lamp chain
- 16 Million colours
- 8 zones create a charming atmosphere
Technical specifications
- Use
Inside/outside
- Power supply (LOV)
via USB
- Bulb type
LED (monochrome)
- No. of bulbs
160
- Colour
RGB
- Length
20 m
- Features
App-controlled
IP65
n.rel.
- Operating voltage
5 V
- Product type
Fairy lights incl. batteries
- Height
250 mm
- Christmas lighting features
App control option
incl. USB port
Selectable light colour
Selectable light mode
- Factory colour
Black
- Width
20000.00 mm
- Recess length
0 mm
- Recess width
0 mm
- Material
Plastic
- Recess depth
0 mm
- Recess diameter
0 mm
15.00 W
- Protection class
III
- Weight
0.59 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208616 WiZ 8720169076969 Fairy lights incl. batteries Inside/outside via USB No. of bulbs 160 LED (monochrome) RGB App control
Description
This text is machine translated.
Scope of delivery
- LED chain of lamp
- User manual.
Hints
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































