• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.064 Frame Flexible White

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frame

Light bulb features

Flexible

Mounting type

Flush mount

Mounting depth

50 mm

Factory colour

White

Dim

(L x W x H) 71 x 71 x 71 mm

Length

71 mm

Width

71 mm

Height

71 mm

Depth

71 mm

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839322 Bachmann 917.064 Frame Flexible White

Description

Bachmann 917.064

This text is machine translated.

More interesting products

(*All information is plus legal VAT)