• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 917.066 Frame Black

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frame

Mounting type

Flush mount

Factory colour

Black

Dim

(L x W x H) 55 x 1.7 x 55 mm

Length

55 mm

Width

1.7 mm

Height

55 mm

Depth

0.06 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839324 Bachmann 917.066 Frame Black

Description

Bachmann 917.066. Product Color: black, material: plastic, brand compatibility: Bachmann. Width: 55 mm, Height: 55 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)