• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 921.003 Travel adapter 921.003

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Travel adapter

For devices from

USA

USB port

No

Operating voltage

250 V

Destination

Belgium

France

Max. nominal current

15 A

For mains outlet

E

Mains plug type (on device)

B

For products from

USA

Destination

Belgium, France

Version

Cable

Factory colour

White

Cable use

Current

Connection type

PG connector

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838775 Bachmann 921.003 Travel adapter 921.003

Description

Bachmann 921.003. Nominal current 15 A, product color: white, Gender: Male/female

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98€ 17.98*

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)