• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 933.007 Surface-mount socket IP20 White

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Surface-mount socket

Outlets

3

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

White

IP20

Dim

(L x W x H) 44 x 9 x 114 mm

Length

44 mm

Width

9 mm

Height

114 mm

Content

1 pc(s)

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Connection type

PG connector

Number of pins

2

Contact material

CuZn

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839899 Bachmann 933.007 Surface-mount socket IP20 White

Description

Bachmann 933.007. Product Color: white. Cable length: 1.6 m

This text is machine translated.

More interesting products

(*All information is plus legal VAT)