• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 224000 L21AH50 Pushbutton Front ring (PVC), chrome-plated Button White 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BACO 224000 L21AH50 Pushbutton Front ring (PVC), chrome-plated Button White 1 pc(s) Piece

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approvals: EN-IEC 60947-5-1
Packaging type

Piece

Product type

Pushbutton

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

Area illumination

Bulb type

LED (monochrome)

Operation type

Button

Colour

White

Factory colour

White

Case colour

White

Print motif

None

Connection

External contact

Functions

momentary

Recess diameter

22.3 mm

Type

Illuminated push buttons

IP69K

Height

11 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 11 mm

Type

L21AH50

Recess diameter (details)

22.3 mm

Type

L21AH50

Documents & Downloads

Datasheet

Datasheet 707536 BACO 224000 L21AH50 Pushbutton Front ring (PVC), chrome-plated Button White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 707536 BACO 224000 L21AH50 Pushbutton Front ring (PVC), chrome-plated Button White 1 pc(s) Piece

Description

Scope of delivery

  • Front element with fixing nut.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)