• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BAL21CH10 L21CH10 Pushbutton Front ring (PVC), chrome-plated Button Red 1 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

Area illumination

Bulb type

LED (monochrome)

Operation type

Button

Colour

Red

Factory colour

Red

Case colour

Red

Print motif

None

Connection

External contact

Functions

latch

Recess diameter

22.3 mm

IP69K

Height

11 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 11 mm

Type

L21CH10

Documents & Downloads

Datasheet

Datasheet 705638 BACO BAL21CH10 L21CH10 Pushbutton Front ring (PVC), chrome-plated Button Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 705638 BACO BAL21CH10 L21CH10 Pushbutton Front ring (PVC), chrome-plated Button Red 1 pc(s) Piece

Description

Scope of delivery

  • Retaining nut
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)