• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO L21AA82E L21AA82E Pushbutton Front ring (steel), chrome-plated Button Green 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 15.99
-38 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

BACO L21AA82E L21AA82E Pushbutton Front ring (steel), chrome-plated Button Green 1 pc(s)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

  • Approval: EN-IEC 60947-5-1
Product type

Pushbutton

Switch/button features

Front ring (steel)

chrome-plated

Lighting type

None

Operation type

Button

Factory colour

Green

Case colour

Green

Print motif

I

Connection

Screws

Functions

momentary

Contact type

1 maker

Recess diameter

22.3 mm

Type

SPST-NO

IP69K

Switching voltage

600 V

Switching current (max.)

10 A

Height

11 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 11 mm

Type

L21AA82E

Recess diameter (details)

22.3 mm

Switching voltage


600 V

Switching current


10 A

Type

L21AA82E

Connection

Screw terminals

Documents & Downloads

Datasheet

Datasheet 707380 BACO L21AA82E L21AA82E Pushbutton Front ring (steel), chrome-plated Button Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707380 BACO L21AA82E L21AA82E Pushbutton Front ring (steel), chrome-plated Button Green 1 pc(s)

Description

Up to two additional contact elements can be retrofitted.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.05€ 38.05*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)