• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 239 Junior hacksaw 265 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Junior hacksaw

Saw blade length

150 mm

Length

265 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2158993 Bahco 239 Junior hacksaw 265 mm

Description

Mini hacksaw with frame made of steel wire, orange powder-coated. Complete with 150 mm (6") metal saw blade, 32 teeth per inch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)