• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 306 Metal saw frame

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal saw blade

  • Length 300 mm

Technical specifications

Product type

Metal saw frame

Saw blade length

300 mm

No. of teeth (per inch)

24

Material (handle)

Plastic

Weight

325 g

Content

1 pc(s)

Type

306

Number of cogs

24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827033 Bahco 306 Metal saw frame

Description

Robust metal saw blade for universal usage.

Features

  • With plastic handle and knuckle protection.
  • Complete with bimetal sheet.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.26*

More interesting products

(*All information is plus legal VAT)