• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 502 Fretsaw 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fretsaw

Saw blade length

130 mm

Length

300 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696550 Bahco 502 Fretsaw 300 mm

Description

Fretsaw with bracket made of 12 mm steel tube. Without blade. Projection 300 mm/12". With wooden handle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)