• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 8224 Pipe wrench 250 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 250 mm x 75 mm

Length

250 mm

Weight

0.36 kg

Manufacturer part #

8224

Width

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696398 Bahco 8224 Pipe wrench 250 mm

Description

Water pump pliers, as part of the ERGO™ process was developed. ISO 8976. Design: bronzed, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on a robust polypropylene for optimum grip. Hardened Jaws. The optimum hold teeth. Jaws for gripping flat and tube-like work pieces. By pushing the button at the top of the handle can be the jaw opening in 10, 11, 12 and 16 different positions (depending on model) can be set.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97€ 151.97*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)