• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit adapter 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

1/2" (12.5 mm)

Downforce

1/4" (6.3 mm)

DIN standard

DIN 3121

Weight

18 g

Content

1 pc(s)

Material

Chromium-vanadium premium steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339542 Bahco Bit adapter 1/2" (12.5 mm)

Description

High-performance steel alloy
Drive: 1/2"
Hex socket: 1/4", 5/16", 11.2 mm
browned version
with pin spring fuse
for use with machines
for maximum safety Use wire spring fuses
D2 = outer diameter of the receptacle
Drive: DIN 3121-G 12.5 ISO 1174

This text is machine translated.

More interesting products

(*All information is plus legal VAT)