• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit adapter 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit adapter

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

DIN standard

DIN 3121

Weight

18 g

Content

1 pc(s)

Material

Chromium-vanadium premium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339523 Bahco Bit adapter 1/4" (6.3 mm)

Description

High-performance steel alloy
High-gloss finish, chrome-plated
Fuse with spring ring
Not suitable for use with power tools
DIN 7427 standard A
Standards: DIN 3121-G 6.3 and ISO 1174

This text is machine translated.

More interesting products

(*All information is plus legal VAT)