• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit ratcheting screwdriver 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Blade length

125 mm

Length

255 mm

Handle Ø

41.6 mm

Handle length

123 mm

Material properties

magnetic

Weight

230 g

Screwdriver features

incl. torque wrench

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890560 Bahco Bit ratcheting screwdriver 125 mm

Description

1/4" Bit-Ratschenschraubendreher. 3-component grip for comfortable handling and minimal force. With integrated bit loader in the handle, opens by pressing a button. Secure storage of 6 different bits in sizes: slotted 4.5, 5.5, PH-1 and PH-2, PZ 1, PZ-2. Easy bit change thanks to a magnetic shaft. Ribbed shaft surface for easy handling. Simple change of direction (left, right and fixed) by short rotation of the Shift ring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)