• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit ratcheting screwdriver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Length

260 mm

Material properties

magnetic

Screwdriver features

incl. torque wrench

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696269 Bahco Bit ratcheting screwdriver

Description

Bit ratchet screwdriver with pistol grip. 3-component grip for comfortable handling and minimal force. At the push of a button swivelling handle from normal position on 30°, to a higher transfer of force in particular in confined areas. Automatically to 180°normal position. With integrated bit loader in the handle, opens by pressing a button. Secure storage of 6 different bits in sizes: slotted 4.5, 5.5, PH-1 and PH-2, PZ 1, PZ-2. Easy bit change thanks to a magnetic shaft. Ribbed shaft surface for easy handling. Simple change of direction (left, right and fixed) by short rotation of the Shift ring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)