• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Stichfrei 26925 Insect repellent (spray) Repellant 20 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 164.50)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Puncture-free pump spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Insect repellent (spray)

Suitable for

Inside/outside

Use

Gnat

Cranefly

Tick

Mosquito

Horsefly

Mite

Working principle

Repellant

BAuA no.

N-33738

Content

20 ml

Documents & Downloads

Security datasheet

Security datasheet 2372144 Ballistol Stichfrei 26925 Insect repellent (spray) Repellant 20 ml

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 404: Store in a closed container
  • P 501: Dispose of contents/container at …

Description

Features

  • Practical protection, fits in every handbag
  • works for up to 8 hours against mosquitoes, ticks, mosquitoes, brakes and grass mites
  • Dermatological and allergic tested with "very good" (source: www.ballistol.de)
  • fine fragrance.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)