• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barco Clickshare CX-30 EU (GEN2) Conferencing system HDMI™, RJ45, USB type A, USB C®, Wi-Fi Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,769.00 / piece)
€ 2,769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Barco Clickshare CX-30 EU (GEN2) conference system

  • Comprehensive BYOD support
  • Remote collaboration via button or desktop app
  • Works with your device, your conferencing platform, and a variety of AV peripherals
  • Improved security, connected and managed through the cloud
  • Full interactivity

Technical specifications

Product type

Conferencing system

Interfaces

HDMI™

RJ45

USB type A

USB C®

Wi-Fi

Factory colour

Black

Version

Cable

Depth

13.5 cm

Height

3.4 cm

Width

13.5 cm

Keyboard layout

French, AZERTY

Cable use

PC

Weight

900 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899053 Barco Clickshare CX-30 EU (GEN2) Conferencing system HDMI™, RJ45, USB type A, USB C®, Wi-Fi Black

Description

For better hybrid meetings, participants must feel motivated and inspired. ClickShare CX-30 from Barco provides a seamless and wireless conference room system that brings teams together with one click, no matter where they are. ClickShare CX-30 is compatible with any PC, laptop or Mac with Windows, Android or iOS operating systems, transforming small to medium sized meeting rooms into innovative hybrid meeting rooms and conference facilities.

Interact, discuss, and collaborate with remote participants by leveraging interactive hybrid meetings with touchback, annotations, and comments, and blackboarding.

Bring Your Own Meeting
ClickShare CX-30 enables one-click seamless and wireless conferencing. With our platform-independent wireless room system, you can start a hybrid meeting from your laptop using any conferencing tool for seamless Bring Your Own Meeting (BYOM) experiences.

Enter the room and connect automatically to room devices like cameras, microphones, loudspeakers and sound bars. Enable hybrid collaboration that requires just one click.

Start IT-friendly hybrid meetings
Decide how you and your guests work together. The ClickShare button's plug-and-play functionality and the ClickShare app's smart, purpose-built meeting process make your meetings intuitive and interactive.

Enjoy interactivity features like the local view of the room display, comments and comments, Blackboarding and Touchback support. The ClickShare CX-30 is a fully integrated, platform-independent wireless conferencing system ready to use in less than seven seconds. ClickShare can be used by anyone, including visitors and guests, and works with the widest range of solutions from our compatible brands and partners.

Better hybrid meetings? Yes! With smart, intuitive meeting procedures in the ClickShare app
Intelligent, targeted meeting procedures make your meeting experience stress-free. Go into the room and you will immediately see if the room is available or booked. Connect automatically to the meeting room (PresentSense ultrasound proximity detection) or use the button. ClickShare guides you as a host or participant (host flow). Start the meeting from your personal calendar with just one click (one-click-join). Share your presentation while watching videos from remote participants (ConferenceView). Share the entire screen or just the window with the application, while you can still capture private notes on your laptop's screen. After the end of the call, a digital outdoor advertisement appears instead of the meeting room.

Suitable for your organization
A range of IT-friendly features make ClickShare Conference the perfect solution for any business environment. ClickShare Conference offers enhanced security and integrates seamlessly into any IT network. With the XMS Cloud Management Platform, you can easily manage units, have intuitive user experiences, and have clear analytics to drive your digital workplace.

This text is machine translated.

Features

  • Dimensions (H x W x D) 34 x 135 x 135 mm
  • Weight: 900 g
  • Video outputs: 4K UHD (3840 x 2160 pixels) @ 30 Hz HDMI 1.4b
  • Maximum number of simultaneous connections (with buttons and / or APP): 32
  • Wireless transmission protocol IEEE 802.11 a/g/n/ac and IEEE 802.15.1
  • Range: Max. 30 m between ClickShare button and ClickShare Base Unit frequency band 2.4 GHz and 5 GHz (DFS)
  • Frequency band: 2.4 GHz and 5 GHz (DFS channels are supported in selected countries)
  • Connections: 1 x USB type C 2.0 (front), 1 x USB type A 2.0 (front), HDMI 1.4b (rear), 1 x Ethernet LAN 1 Gbit (rear)
  • Theft protection: Kensington lock
  • Wireless conferences: Via APP or button

Scope of delivery

  • Barco Clickshare CX-30 EU (GEN2) conference system
  • 2 x button

System requirements

  • Windows 10 and higher MacOS 11 (BigSur) and higher
  • Android v11 and higher (ClickShare app)
  • IOS 14 onward (ClickShare app)

More interesting products

(*All information is plus legal VAT)