• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barco Clickshare CX-20 EU (GEN2) Conferencing system HDMI™, RJ45, USB type A, USB C®, Wi-Fi Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,335.00 / piece)
€ 2,335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Barco Clickshare CX-20 EU (GEN2) conference system

  • Comprehensive BYOD support
  • Remote collaboration via button or desktop app
  • Works with your device, your conferencing platform, and a wide range of solutions
  • Improved security, connected and managed through the cloud

Technical specifications

Product type

Conferencing system

Interfaces

HDMI™

RJ45

USB type A

USB C®

Wi-Fi

Factory colour

Black

Screen size diagonal (inches)

24 inch

Keyboard layout

French, AZERTY

Weight

1.224

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899052 Barco Clickshare CX-20 EU (GEN2) Conferencing system HDMI™, RJ45, USB type A, USB C®, Wi-Fi Black

Description

Today, organizations need to ensure smooth hybrid collaboration and flexibility, especially when it comes to team meetings in Huddle Rooms - that's exactly what ClickShare CX-20 from Barco offers. ClickShare CX-20 supports creativity with seamless and wireless conferencing, enabling one-click hybrid collaboration.

Start a Huddle Meeting from your device
ClickShare CX-20 enables one-click seamless and wireless conferencing. It's easier than ever to start hybrid short meetings from your device. With our platform-independent wireless room system you can start a hybrid Huddle meeting from your laptop and with your preferred conferencing tool in less than seven seconds. Enter the room and connect automatically with room devices like cameras, microphones, loudspeakers and sound bars, in order to save time for maximum efficiency. Enable hybrid collaboration that requires just one click. For staff and guests.

Decide how you want to work together
ClickShare CX-20 gives you exceptional flexibility and choice, so you can decide how you want to work together. The ClickShare button's plug-and-play functionality and the ClickShare app's smart, purpose-built meeting workflow make your meeting intuitive and interactive. Together, they provide an uncomplicated and consistent user experience. Enjoy useful features like the local view of the room display and the calendar integration. ClickShare CX-20 is also technology-independent and fully compatible with your conferencing platform (UC) and a wide range of USB peripherals. Additional features like the local view of the room display help you to optimize your meeting with one click.

Better hybrid meetings? Yes! With smart, intuitive meeting procedures in the ClickShare app
Intelligent, targeted meeting procedures make your hybrid meeting experience stress-free. Go into the room and you will immediately see if the room is available or booked. Connect automatically to the meeting room (PresentSense ultrasound proximity detection) or use the button. ClickShare guides you as a host or participant (host flow). Start the meeting from your personal calendar with just one click (one-click-join). Share your presentation while watching videos from remote participants (ConferenceView). Share the entire screen or just the window with the application, while you can still capture private notes on your laptop's screen. After the end of the call, a digital outdoor advertisement appears instead of the meeting room.

Improved security and seamless integration
A range of IT-friendly features make ClickShare Conference the perfect solution for any business environment. ClickShare Conference offers enhanced security and integrates seamlessly into any IT network. With the XMS (Cloud) Management Platform, you can easily manage units, have intuitive user experiences, and have clear analytics to drive your digital workplace.

This text is machine translated.

Features

  • Dimensions (H x W x D) 34 x 135 x 135 mm
  • Weight: 900 g
  • Video outputs: 4K UHD (3840 x 2160 pixels) @ 30 Hz HDMI 1.4b
  • Maximum number of simultaneous connections (with buttons and / or APP): 32
  • Wireless transmission protocol IEEE 802.11 a/g/n/ac and IEEE 802.15.1
  • Range: Max. 30 m between ClickShare button and ClickShare Base Unit frequency band 2.4 GHz and 5 GHz (DFS)
  • Frequency band: 2.4 GHz and 5 GHz (DFS channels are supported in selected countries)
  • Connections: 1 x USB type C 2.0 (front), 1 x USB type A 2.0 (front), 1 x HDMI 1.4b (rear), 1 x Ethernet LAN 1 Gbit (rear)
  • Theft protection: Kensington lock
  • Wireless conferences: Via APP or button

Scope of delivery

  • Barco Clickshare CX-20 EU (GEN2) conference system
  • Button

System requirements

  • Windows 10 and higher MacOS 11 (BigSur) and higher
  • Android v11 and higher (ClickShare app)
  • IOS 14 onward (ClickShare app)

More interesting products

(*All information is plus legal VAT)