• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barco Clickshare CX-50 EU (GEN2) Conferencing system Audio line out, HDMI™, RJ45, USB C® (USB 3.2 1st gen), USB A (USB 3

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,385.00 / piece)
€ 3,385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Barco Clickshare CX-50 EU (GEN2) conference system

  • Comprehensive BYOD support
  • Remote collaboration via button or desktop app
  • Works with your device, your conferencing platform, and a wide range of AV solutions
  • Advanced network and AV integration
  • Improved security, connected and managed through the cloud
  • Support for two screens
  • Wireless and wired alternatives

Technical specifications

Product type

Conferencing system

Interfaces

Audio line out

HDMI™

RJ45

USB C® (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Wi-Fi

Factory colour

Black

Version

Cable

Depth

20.02 cm

Height

3.9 cm

Width

20 cm

Cable use

PC

Weight

985 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899054 Barco Clickshare CX-50 EU (GEN2) Conferencing system Audio line out, HDMI™, RJ45, USB C® (USB 3.2 1st gen), USB A (USB 3

Description

ClickShare CX-50 of the 2. Generation enables flexible, first-class wireless conferencing in large-impact conference rooms. ClickShare connects automatically with the room equipment (cameras, microphones, speakers, all-in-one bars). You can start video conferencing from your laptop using any conference tool. Create a space where your employees can put their heads together with just one click.

Superior quality wireless conferencing
ClickShare CX-50 2 Generation offers first-class, seamless wireless conferences with just one click. ClickShare automatically connects to devices in the room (cameras, microphones, speakers, all-in-one bars). Works with a wide range of compatible solutions from global partners and brands. You can start video conferencing from your laptop with any video conferencing tool. Create a space where your employees can put their heads together with just one click. With our platform-independent wireless room system, you can start a hybrid meeting from your laptop with any conference tool. No cable, no mess. Everyone is heard, everyone is seen wherever he or she is.

Select the type of collaboration
With ClickShare CX-50 of the 2. Generation allows you to "bring your own meeting" and decide how you and your guests work together. The ClickShare button's plug-and-play functionality and the ClickShare app's smart, purpose-built meeting process make your meetings intuitive and interactive.

Benefit from the support for 2 screens: Contents and persons are shown side by side on 2 room displays. You can see participants who are connecting remotely throughout the video conference. This ensures a more equal experience for all participants in the meeting - no matter whether they switch off from a distance or sit in the room. Benefit from interactivity features such as the local view of the room display, annotations, blackboarding and touchback support.

A user-friendly experience and enhanced security
A range of IT-friendly features make ClickShare Conference the perfect solution for any business environment. ClickShare Conference offers enhanced security and advanced network integration into any IT network. With the XMS Cloud Management Platform, you can easily manage units, have intuitive user experiences, and have clear analytics to drive your digital workplace.

ClickShare CX-50 of the 2. Generation is a flexible solution for any conference room configuration that allows you to switch between Unified Communications mode and Bring Your Own Meeting mode. This allows users to easily switch between a fixed room configuration and other video conferencing solutions. The solution is easy to connect: Just a USB-C cable between the base unit and the room display is enough to power the unit and send the video output to the display. IT managers are able to meet regulatory requirements with both a wireless and wired alternative.

This text is machine translated.

Features

  • Dimensions (H x W x D) 39 x 200 x 202 mm
  • Weight: 985 g
  • Video outputs: 4K UHD (3840 x 2160 pixels) at 60 Hz HDMI 1.4b, 4K UHD (3840 x 2160) at 60 Hz USB-C DP ALT mode (rear)
  • Video inputs: 4K UHD (3840 x 2160) at 30 Hz USB-C DP ALT mode (front side)
  • Connections: Front: 1 x USB Type C 3.1 / Rear: 1 x USB Type C 3.1, 2 x USB Type A 3.1, 1 x Ethernet LAN 2.5 Gbit, 1 x analog audio output with 3.5 mm jack
  • Maximum number of simultaneous connections (with buttons and / or APP): 32
  • Wireless transmission protocol IEEE 802.11 a/g/n/ac and IEEE 802.15.1
  • Range: Max. 30 m between ClickShare button and ClickShare Base Unit frequency band 2.4 GHz and 5 GHz (DFS)
  • Frequency band: 2.4 GHz and 5 GHz (DFS channels are supported in selected countries)
  • Theft protection: Kensington lock
  • Wireless conferences: Via APP or button

Scope of delivery

  • Barco Clickshare CX-50 EU (GEN2) conference system
  • 2 x button

System requirements

  • Windows 10 or higher MacOS 11 (BigSur) and higher
  • Android v11 and higher (ClickShare app)
  • IOS 14 onward (ClickShare app)

More interesting products

(*All information is plus legal VAT)