• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Speak2 55 MS Speakerphone Bluetooth, USB type A, USB C® Dark grey

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bluetooth version: 5.1Bluetooth Profile: Hands-free Profile (HFP), Headset Profile (HSP), Advanced Audio Distribution Profile (E2VP), Audio/Video Remote Control Profile (AVFSP)Sound mode : MonoLoudspeaker frequency response 100 - 20000 HzLoudspeaker membrane 50 mmMicrophone frequency response 150 - 7000 HzNoise suppression: YesControl buttons: Mute button, volume control, on/off, accept/stopPower : 2 x rechargeable battery for hands-free device - lithium-ionRechargeable battery capacity 900 mAhOperating time (up to): 12 hoursCharging time: 5 hoursSoftware certification: Certified for Microsoft teams, Microsoft Swift pair certifiedIncluded software: Jabra Sound+, Jabra Xpress
Product type

Speakerphone

Interfaces

Bluetooth

USB type A

USB C®

Features

Bluetooth

Hands-free

waterproof

Max. talk time

12 h

Factory colour

Dark grey

Cable length

0 mm

Version

Connection cable

Depth

150 mm

Height

50 mm

Width

150 mm

Wireless charging

No

Weight

0.40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841068 Jabra Speak2 55 MS Speakerphone Bluetooth, USB type A, USB C® Dark grey

Description


Meetings anytime, anywhere
Your office, your temporary home office in the storage room or your tree-house in the garden. With some imagination (and state-of-the-art sound technology), you can magically turn any place into a meeting room. You just have to press the Power button. The Speak2 55 is an upgrade in every respect. It offers you a clearly powerful sound experience, an ultra-advanced microphone technology and still more flexibility. Everything, WAS you still need now, you are yourself

Communication is not a one-way street
Do you still know how you used to say "Mmmhmm" quietly to convey that you are listening attentively – and thereby interrupt your opponent in the middle of the sentence and disrupted the entire meeting (embarrassing)? Don't worry - we all know that. That's why the hands-free solutions of our new Speak2 series are the first to feature enhanced full duplex audio. This intelligent technology maintains the natural dynamics of conversation and allows everyone to speak and be heard at the same time – just like a personal meeting. This provides for more natural conversations (and less unpleasant moments).

Nothing more important to miss
In a meeting, the voices of the participants are important. Background noise, however, such as clicking on Sandra's ballpoint pen or skidding your washing machine, is not. The latest generation of the world's leading Speak series has four advanced beamforming microphones with advanced noise suppression. This powerful technology picks up noises from all directions and filters out interfering background noises - for instance, when Janice nibbles at cookies once again. So you won't miss it when your boss says "Take the afternoon off" to you.

Different, but same
People have the best ideas if they can be all of them themselves. Your reserved colleague should not have to speak excessively loud to be heard. Nor should more lively team members feel they have to slow down. That's why we have equipped the hands-free solutions of the Speak2 series with our revolutionary new speech enhancement. This advanced technology automatically adjusts the volume of all voices for an optimal sound experience. So everyone can speak freely and quite naturally and you do not need to worry about the suitable volume control.

Excellent sound without compromises
Great sound is that, WAS makes our first Speak series. With Speak2 everything revolves around OUTSTANDING sound. You know the kind of sound that fills the whole room. So you do not have to prevent yourself, in order to hear WAS is said, but instead understand each small detail clearly and clearly. Our 50 mm wide-band speaker and broadband audio track and reproduce the sound in a wide frequency range. Thus you benefit from rich, excellent sound, no matter where you work.

Collaborate from anywhere
It doesn't matter whether you work at the kitchen table, in the office or in a tree house. If your hands-free solution and online meeting platform are seamlessly compatible, you can attend meetings from anywhere. The Speak2 55 is certified for all leading platforms (that means it optimizes the entire user experience and always offers highest speech quality during calls). Whether you prefer Microsoft teams, Google Meet or Zoom, you can rely on seamless plug-and-play connectivity and meetings with excellent voice communications from the start.

A classic with new features
The hands-free solutions of the first Speak series are extremely popular with our customers. They are affectionately called "puck" by some. So you will surely be pleased that we have maintained the cult shape with the Speak2 55. It now only radiates in the new look with a specially designed loudspeaker fabric - and thus offers even better acoustic power. This hands-free solution is also so compact and long-lasting that you can easily put it in your pocket. However, we would not recommend you to play ice hockey with it.

Your meeting room for your pocket
Mondays in the office, Tuesdays at the kitchen table and Wednesdays in the park. The hybrid way of working can take you and your hands-free solution to unusual places. That's why we've increased their longevity to adapt it to your hybrid working life. This hands-free solution is protected against dust and water penetration according to protection class IP64 and has a practical protective case. So you can take them with you wherever you go. Even if your hybrid workweek takes you to another place every day.

Designed for today – ready for tomorrow
We are in a USB middle world: While half of us still use "retro" laptops with USB-A connection, the other half has arrived with their USB-C devices in the future. To ensure everyone can use, the Speak2 Series hands-free solutions are the first to have a USB-C® and a USB-A port on the same cable. So you do not need to buy an adapter any more. And you can keep the hands-free solution up to date with the latest firmware via Jabra Direct and Jabra Xpress. Because you deserve only the best.

Our environment at a glance
We are aware that technology is not always sustainable, but we are actively working to change that. To protect our planet, we take into account the aspect of sustainability at every stage of product development. That's why we have manufactured the housing of the Speak2 55 from over 50% sustainable materials and integrated a range of components that can be repaired or replaced. All this contributes to more sustainability and a longer life of your hands-free solution - and provides for productive conversations in high speech quality for you and your team over the years.

Protection against dust and water penetration in accordance with protection class IP64.

This text is machine translated.

Scope of delivery

  • Bag
  • USB-C® cable
  • USB-A adapter
  • Quick guide

More interesting products

(*All information is plus legal VAT)