• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra PanaCast 50 Conference room loudspeaker USB A (USB 2.0), USB C®, Wi-Fi Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,215.00 / piece)
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Jabra PanaCast 50 - Video Conferencing Component

  • Comprehensive meetings
  • Intelligent video technology
  • Instant collaboration
  • Versatile compatible
  • Whiteboard Sharing
  • An orange circle with the text 'Best Workspaces 2022 Solution of the Year' and below 'Jabra PanaCast 50'.

Technical specifications

Product type

Conference room loudspeaker

Interfaces

USB A (USB 2.0)

USB C®

Wi-Fi

Factory colour

Black

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

3.213 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2375734 Jabra PanaCast 50 Conference room loudspeaker USB A (USB 2.0), USB C®, Wi-Fi Black

User & Safety Instructions

User & Safety Instructions 2375734 Jabra PanaCast 50 Conference room loudspeaker USB A (USB 2.0), USB C®, Wi-Fi Black

Description


Comprehensive meetings
Panoramic video in 4K resolution with the help of three 13-megapixel cameras and patented real-time stitching technology. 180° room coverage provides a natural, comprehensive view of the Huddle Room. The perfect partner for the full sound of your Jabra Speak hands-free solution.

Intelligent video technology
The intuitive camera technology recognizes the individual conference participants and optimizes the field of view to include all participants in the call. The video quality is automatically optimized even in changing light conditions and thus offers a better viewing experience.

Instant collaboration
Plug-and-play technology lets you collaborate quickly and easily, and easily add video and audio to your Huddle Room.

Versatile compatible
Compatible with all leading video and audio conferencing solutions. Certified for use with Microsoft teams, Microsoft teams Rooms and zoom. Can be used with Cisco WebEx and many more.

Whiteboard Sharing
The intuitive whiteboard sharing function makes the whiteboard available online. With a comprehensive 180° field of view, you can share your whiteboard in real time, even when it is positioned at a sharp angle to the camera. You can switch between up to three separate whiteboards in the Jabra Vision APP.. her/her This collaboration feature is fully compatible with Microsoft teams and zoom.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)