• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Speak2 40 MS Speakerphone USB C®, USB type A Dark grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Speak2 40 MS Speakerphone, Dark Gray, Microsoft Team Certified

  • Full-duplex audio for natural conversations
  • Four beamforming microphones with noise suppression
  • Voice leveling adjusts the volume of all voices
  • 50 mm broadband speaker and broadband audio
  • Certified for leading online meeting platforms
  • Classic new design with speaker fabric
  • Protection against dust and water penetration in accordance with protection class IP64
  • Thanks to Plug-and-play it is immediately ready to use
  • USB C and USB A port on same cable

Technical specifications

  • Sound mode : MonoLoudspeaker frequency response 100 - 20000 HzLoudspeaker membrane 50 mmMicrophone frequency response 150 - 7000 HzNoise suppression: YesControl buttons: Mute button, volume control, on/off, accept/stopSoftware certification: Certified for Microsoft teams, Microsoft Swift pair certifiedIncluded software: Jabra Sound+, Jabra Xpress
Product type

Speakerphone

Interfaces

USB C®

USB type A

Features

Hands-free

waterproof

Factory colour

Dark grey

Cable length

0 mm

Version

Connection cable

Depth

150 mm

Height

50 mm

Width

150 mm

Wireless charging

No

Weight

360 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855390 Jabra Speak2 40 MS Speakerphone USB C®, USB type A Dark grey

Description


The stage belongs to you
... Or the living room. Or the dining table. Or the small folding table at the seat in front of you in the train. Basically, you can attend a meeting from anywhere – because your Speak2 40 is always ready to use. We've equipped the next generation of our world's leading hands-free solutions with full duplex audio, advanced microphone technology and advanced speakers, so you can take advantage of hybrid working.

Natural flow of calls
When is a conversation no longer a conversation? If a hands-free solution does not allow all participants to participate in the call on an equal basis, and only one person speaks at a time. The hands-free solutions of our Speak2 series are the first to have been specially designed and developed for full duplex audio. This allows all participants to speak and hear at the same time. This maintains natural conversation dynamics – and simplifies virtual collaboration. You can speak as if everyone was in the same room. As with a personal meeting.

All the important thing is to hear
You would like to hear WAS tell your colleague:in and not the noises of creaking chairs or the surging of Fred's old computer? That's why the new generation of the world's leading Speak series integrates more microphones than ever before: Four to be precise. These ultra-advanced noise-cancelling beamforming microphones pick up noise from all directions and reliably filter out scratching of chairs or surfing the computer. So if your boss says "Good Work" to you, you won't miss it.

All voices are heard equally well
From the reserved colleagues to the more lively team members – all meeting participants deserve to be heard. That is why, with our revolutionary new language leveling system, we ensure that all those involved are heard on an equal footing. This advanced technology automatically adjusts the volume of all voices for an optimal sound experience. So everyone can speak freely and quite naturally and you do not need to worry about the suitable volume control.

Excellent sound is everything
With the latest additions to our world-leading Speak series, we are setting new standards for personal hands-free solutions, ensuring that every nuance of that, WAS you say, is heard loud and clear. The 50 mm wide-band speaker and broadband audio capture and play voices over a wide frequency range. It provides outstanding rich, room-filling sound that will captivate everyone. All WAS counts, is excellent sound.

Comprehensive compatibility
It doesn't matter whether you work at the kitchen table, your desk or in a tree house. If your hands-free solution and online meeting platform are seamlessly compatible, you can attend meetings from anywhere. The Speak2 40 is certified for all leading platforms (that means it optimizes the entire user experience and always offers highest speech quality during calls). Whether you prefer Microsoft teams, Google Meet or Zoom, you can rely on seamless plug-and-play connectivity and meetings with excellent voice communications from the start.

A classic with new features
The Speak2 40 possesses new unusual details and a classic speaker fabric, which optimizes the acoustic performance. However, we have retained the iconic, popular "puck" shape. This hands-free solution is still so compact and durable that you can easily put it in your pocket. However, we would not recommend you to play ice hockey with it.

Ready to use everywhere
Mondays in the office, Tuesdays at the kitchen table and Wednesdays in the park. The hybrid way of working can take you and your hands-free solution to unusual places. That's why we've increased their longevity to adapt it to your hybrid working life. It is protected against dust and water penetration in accordance with protection class IP64 and has a practical protective cover. You can take this compact hands-free solution anywhere with you. Even if your hybrid workweek takes you to another place every day.

In seconds to the meeting
Even if your brand new Speak2 40 is still unopened in its packaging, you'll only need to separate a few seconds from your first meeting. Unwrap them, plug them in – and off you go! So you're ready to go at zero point...

Everything at your own pace
The future of USB C connections is yours. But because many have not switched from USB A yet, we are in a kind of USB-intermediate world. Fortunately, the Speak2 40 is the first hands-free solution in its category that has a USB C and a USB A port on the same cable. So you can not only use it now, but even when you buy a new laptop. We also ensure that you receive the latest firmware via Jabra Xpress and Jabra Direct to keep you up to date. Because you deserve only the best.

Protection against dust and water penetration in accordance with protection class IP64.

This text is machine translated.

Scope of delivery

  • Speak2 40
  • Travel case
  • Documentation
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)