• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Speak 510+ MS (inkl. Link 370 Mini USB Adapter) Conference room loudspeaker Bluetooth, USB A (USB 2.0) Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Jabra Speak 510 MS incl. link 360 UC MS mini USB adapter

  • Suitable for Unified Communications
  • Compatible with mobile phones
  • Powerful Bluetooth adapter in nano size for Microsoft Lync

Technical specifications

Product type

Conference room loudspeaker

Interfaces

Bluetooth

USB A (USB 2.0)

Display type

No display

Max. talk time

15 h

Factory colour

Black

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

Transfer type

Bluetooth® (1075101)

Wireless charging

No

Charging capacity (max.)

15 W

Charging capacity (min.)

5 W

Weight

0.327 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1503056 Jabra Speak 510+ MS (inkl. Link 370 Mini USB Adapter) Conference room loudspeaker Bluetooth, USB A (USB 2.0) Black

Description

The Jabra SPEAK™ 510 is the latest speaker phone the jabra SPEAK-series. The headset is ideal for conferences by individuals or small groups. The built-in call control buttons enable the user call accept and call termination as well as adjustment of volume and muting directly on the device. The Jabra SPEAK™ 510 is also equipped with a battery of the user a talk time of up to 15 hours allows without the equipment. The Headset combines not only via a USB cable to your PC/soft phone but is also with Bluetooth (up to 100 meters), so that you can also connect with PCs, tablets and mobile phones.

The Jabra LINK 360 MS is part of the Microsoft Lync Certified Plug-and-play mini USB adapter with Bluetooth for permanent use with the PC. It connects your Bluetooth headset with your PC. With a range of up to 100 meters (depending on the headset) the co-workers can move freely, while you call. Also for the streaming of music from the PC in the highest quality (Headsets with A2DP).

This text is machine translated.

Features

  • Can be used with a PC for the streaming of music/Audio (A2DP) and can be used for telephone calls
  • Certified by Microsoft
  • Seamless Integration and call control with the leading UC systems/PC Softphone, such as Microsoft Lync™, IBM Sametime, Cisco, Avaya and Skype
  • Smart hands-free solution
  • Bluetooth Class 1 range (up to 100 m with a connected Bluetooth device of the class 1)
  • Bluetooth Class 2 range (up to 10 m with a connected Bluetooth device of the class 2)
  • Bluetooth version 3.0 Bluetooth Profiles HFP1.6, DIP 1.3, A2DP 1.2
  • USB 2.0 PC connection
  • Compatibility with Microsoft Lync and/PC Softphone function and call control only Jabra Supreme and jabra motion and speak 510 guaranteed (with the latest software)

Scope of delivery

  • Hands-free system
  • Mini USB adapter

More interesting products

(*All information is plus legal VAT)