• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barco ClickShare C-10 Conferencing system HDMI™, RJ45, USB type A, USB C®, Wi-Fi Black

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,885.00 / piece)
€ 1,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barco ClickShare C-10 conference system

  • Connections: 1 x HDMI Out, 1 x USB Type A, 1 x USB Type C, 1 x RJ45Wireless functions: App-controlled (via WLAN), Apple AirPlay, Google Chromecast, MiracastSecurity features: Kensington Standard Slot, WPA2Comprehensive BYOD supportSeamless sharing of content via button or desktop appImproved security, connected, and managed through the cloudFull interactivity with Touch Back, Blackboarding, Annotation1 button included in delivery

Technical specifications

Product type

Conferencing system

Interfaces

HDMI™

RJ45

USB type A

USB C®

Wi-Fi

Features

Wi-Fi

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618004 Barco ClickShare C-10 Conferencing system HDMI™, RJ45, USB type A, USB C®, Wi-Fi Black

Description

The ClickShare Present Experience Complete BYODClickShare is compatible with any device. Connect your laptop via the ClickShare button or the ClickShare app. Connect smartphones and tablets using mobile apps or screen mirroring (AirPlay, Google Cast, or Miracast).Seamless collaborationWith ClickShare wireless conference room system, you can transform every room overnight into a room for collaboration, and enjoy engaging, productive meetings.Wireless presentation made easyPresent and lecture from your laptop in every room without cable chaos. Button or app, you decide.Simple one-click experienceSimply enter the room with your laptop and connect to the room devices immediately. her laptop can be used to connect to the room devices. Start within seconds with the collaboration by simple click.Technology independantWorks perfectly with your device, on Windows-PC or Mac. Connects to any display and provides full BYOD functionality with any video mirror protocol.Unlimited sharing of BYOD contentWith the ClickShare C-10 you can start a meeting and bring your contents to the display within seconds. Regardless of the device you are using. Plug & Play for the ClickShare button works for both PC and Mac. Opt for workflow integration with the ClickShare app on laptop, smartphone or tablet, or enable Bring Your Own Device (BYOD) on a 4K screen: Screen mirroring with Airplay, GoogleCast and Miracast works fine. All, including guests, can share content wirelessly on the central room display with our one-click solution. Two users can work side by side in Full HD on the display. No cables, no software to download, no training required.Enjoy interactive, creative meetingsClickShare C-10 users can benefit from advanced interactive features, including local view of room screen content, deciding what was shared (either a full screen or a single window), annotations and comments, blackboarding, and touchback support, which allows users to control the touch screen in the room. Specially designed to make meetings more varied and dynamic. C-10 enables hybrid collaboration in creative meetings, brainstorming sessions, and discussions with one click.Improved security and seamless integrationDesigned for business use, the C-10 offers advanced security features and a wide range of connectivity options. The XMS Cloud Management Platform enables remote device management and provides clear analysis for the further development of your digital workplace.Encourage collaboration in your meeting roomThe ClickShare C-10 can be used independantly or in combination with your existing conference room. It enables meetings with simple, wireless sharing of content with a click. ClickShare completes the room setup and makes the presentation simple, light and wireless. Use your displays for digital advertising content when not in use for presentations – thanks to the ability to integrate advertising functions. Designed to fit and evolve with your business. With integrated flexibility for the future, it's one of the smartest investments you can make in favor of your meeting room.Button or app, a great experienceWith the ClickShare button and ClickShare app, you have an intuitive user experience in all meeting rooms. You decide how you want to work.The ClickShare buttonWithin seconds, you can wirelessly present from your laptop on the conference room display and enjoy a memorable, seamless meeting experience.The ClickShare appCollaborate more intuitively than ever before. The app connects easily to her meeting room, enables screen sharing, and many innovative features. The app works on all devices, from the desktop to Android and iOS.

This text is machine translated.

Features

  • Weight: 1.3 kg
  • Color: Black
  • Product height: 18 cm
  • Product width 23 cm
  • Product depth: 7 cm
  • Product type: Wireless Presentation

Scope of delivery

  • Barco ClickShare C-10 conference system
  • Button

More interesting products

(*All information is plus legal VAT)