• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Speak2 75 UC + Link380a Speakerphone Bluetooth Dark grey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Jabra Speak2 75 UC conference phone, dark gray, unified communications certified + Link380a USB-A Bluetooth adapter

  • Super broadband audio and 65 mm broadband speakerUSB C and USB A port on same cableThe outstanding full-duplex audio quality provides for natural conversationsFour beamforming microphones with noise suppressionThanks to the LED display for microphone quality you always know that you are being heardVoice leveling adjusts the volume of all voicesCertified for leading online meeting platformsDetails in brushed aluminum and special loudspeaker fabricProtection against dust and water penetration in accordance with protection class IP64Up to 32 hours battery life

Technical specifications

  • Bluetooth version: 5.2Bluetooth Profile: Hands-free Profile (HFP), Headset Profile (HSP), Advanced Audio Distribution Profile (E2VP), Audio/Video Remote Control Profile (AVFSP)Sound mode : MonoLoudspeaker frequency response 80 - 20000 HzLoudspeaker membrane 65 mmSpecial features: Acoustic echo cancellation, reverb reduction, super broadbandMicrophone frequency response 150 - 14000 HzControl buttons: Mute button, volume control, on/off, accept/stopPower: Rechargeable battery for hands-free device - lithium-ionRechargeable battery capacity 4700 mAhOperating time (up to): 32 hoursCharging time: 5 hoursSoftware certification: Certified for Zoom, Cisco WebEx, Zoom Rooms, Alcatel-Lucent, Avaya, Unify, MFI, Google meet, Amazon chime, Google fast pairIncluded software: Jabra Sound+, Jabra Xpress, Jabra Direct
Product type

Speakerphone

Interfaces

Bluetooth

Features

Bluetooth

Hands-free

waterproof

Max. talk time

32 h

Factory colour

Dark grey

Cable length

0 mm

Version

Connection cable

Depth

150 mm

Height

50 mm

Width

150 mm

Charging method (Power Delivery)

w/o USB Power Delivery

Wireless charging

No

Charging capacity (max.)

15 W

Charging capacity (min.)

5 W

Weight

0.58

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855399 Jabra Speak2 75 UC + Link380a Speakerphone Bluetooth Dark grey

Description

Where is your meeting room today?That is the Speak2 75, your personal conference solution for hybrid working. It fits in any pocket and is thus Ideal for meetings from the couch or kitchen table or changing work places on business trips. This is the next generation of our professional mobile conference solution, equipped with state-of-the-art technology. With our advanced Super Broadband Audio*, precise microphone performance and technology that highlights the finest nuances of your voice, your meeting room today can be a small meeting room, couch or beach caravan (you have Wi-Fi on the beach, don't you?) Out of love for good hearingForget everything, WAS you think you know about mobile conferencing solutions. We are setting new standards with Super Broadband Audio* and advanced 65 mm speakers. "How please?" This is not a question you need to answer. This advanced technology puts you and your ideas in the center: It plays back all the frequencies of the natural range of your voice and thus provides for a much more powerful sound experience. Precise voice transmission with conversations and a rich, powerful sound while listening to music. Who would not be enthusiastic about this?For a natural flow of callsDo you know the sounds you make during a conversation to show you are listening and being on the matter? In some solutions, the interlocutors cannot speak at the same time and hear others. Then the "Mhmms" and "Aahhs" go into emptiness. Worse, the flow of calls is interrupted. We believe that conversations are better if they sound natural. That's why the Speak2 75 is equipped with advanced full-duplex audio and a powerful chipset. This means that their performance goes far beyond that of a standard conferencing solution. So your conversations sound equally natural for all participants – just like a personal meeting, but don't forget the mute function because nobody wants to hear that you are eating something.The best player in the fieldOne can say without a doubt that the Speak2 75 with its four state-of-the-art beamforming microphones and the latest algorithms for digital signal processing is a top class one. No matter where the conference solution is stored – on the kitchen table, desk or floor – it easily captures sound from all directions. It registers every change in the sound of your voice and captures every nuance (because it's not just about WAS you say, but also how you say it). And by the way, our innovative noise cancellation technology skillfully filters out interfering background noises such as rattling keyboards or extra crispy chips. The result is an outstanding sound experience which is second to none. Your voice is clearly the focus of our attention.Clear and clearWith the Speak2 75 you can always see at a glance, how well your voice is recorded, no matter where you are in the room - because it is the only conference solution with a specially developed LED display for microphone quality. This intuitive 360-degree LED ring clearly shows you how well your voice is captured, when your voice is loud and clear, and when you should approach the microphone more. It is as if you have your own personal voice coach with you in each meeting.If we were all the same, the world would be quite boringLively people always speak a little louder than discreet. But that's not automatically more important to say to WAS. We know how important it is for everyone to sit at the virtual table on an equal footing. That's why we've equipped the Speak2 75 with our state-of-the-art voice leveling technology . This means that everyone in the room is heard at any time – no matter whether they speak quietly or raise their voice to express their point of view. They can all be themselves and speak quite normally. So everyone can concentrate on the topic and don't have to worry about the matching volume control.And now all togetherIt doesn't matter whether you work at the kitchen table, your desk or in a tree house. If your conferencing solution and online meeting platform are seamlessly compatible, you can attend meetings from anywhere. The Speak2 75 is certified for all leading platforms (that means it optimizes the entire user experience and always offers highest speech quality during calls). Whether you prefer Microsoft teams, Google Meet or Zoom, you can rely on seamless plug-and-play connectivity and meetings with excellent voice communications from the start.Our puck in a new lookAnd the cult, universally popular "puck"-shape of the first generation of the Speak series shines with the Speak2 75 in a completely new look: With a new and minimalist design, details in brushed aluminum and a specially developed high-quality loudspeaker fabric, which provides for an optimum sound experience. This conferencing solution is small and robust enough for you to easily put it in your pocket. However, we would not recommend you to play ice hockey with it.Robust and durableWe've made sure that the Speak2 75 is up to anything that WAS brings with it a stressful, hybrid workday – from an untidy kitchen to the depths of your work bag. For this reason, the IP 64 conference solution is protected against dust and water penetration. You can use it anywhere without any worries. Even if your hybrid workweek takes you to another place every day.Easy to use and reliable rechargeable batteryThanks to plug-and-play it means: Simply plug in and off you go – and that too faster than one can say "your micro is muted". Battery life is up to 32 hours (yes, 32 full hours – not even meetings with your favorite colleagues take so long). You may need to charge your battery earlier than the Speak2 75 needs. The Speak2 75 Microsoft Swift Pair and Google Fast Pair make the setup a child's play.Your flexible companionWe are in a kind of USB interworld. Some users have higher-performance new USB C computers and some have not replaced their USB A model until today. So that you don't have to turn your office upside down when looking for an adapter, we made sure you can connect the Speak2 75 to both. It is the first conference solution in this category that has two USB ports on the same cable. The solution works even if you want to switch to a more up-to-date computer model. And to keep your conferencing solution up to date, we provide regular firmware updates through our Jabra Direct and Jabra Xpress software. With the Jabra Sound+ APP you can also adjust the Speak2 75 according to your personal needs.

This text is machine translated.

Scope of delivery

  • Speaker 2 75, UC
  • Travel case
  • Documentation
  • Jabra LINK 380A UC USB-A-Bluetooth adapter

Hints

*A super broadband sound experience requires UC client support and device support.

More interesting products

(*All information is plus legal VAT)