• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00291210 Micro bulb 12 V 1.20 W MF6s/8 Clear 1 pc(s)

1/2
Product type
Micro bulb
Socket (mini bulbs)
MF6s/8
Power
1.20 W
Colour
Clear
Nominal voltage
12 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro bulbs

  • Clear
  • 12 V
  • Socket (mini bulbs): MF6s/8

Our service for you

Technical specifications

Product type

Micro bulb

Socket (mini bulbs)

MF6s/8

1.20 W

Colour

Clear

Nominal voltage

12 V

Nominal current

0.10 A

Nominal current - rounded value

100 mA

Content

1 pc(s)

Length (leads)

17 mm

Length

15.80 mm

(Ø)

5.70 mm

n.rel.

Dim

(Ø x L) 5.70 mm x 15.80 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00291210

Documents & Downloads

Datasheet

Datasheet 1218716 Barthelme 00291210 Micro bulb 12 V 1.20 W MF6s/8 Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1218716 Barthelme 00291210 Micro bulb 12 V 1.20 W MF6s/8 Clear 1 pc(s)

Description

Universal bulbs that are perfectly suitable for display in electronics or model making.