• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00901481 Micro Bulb 14 V 1.12 W T1 3/4

Image similar
Product type
Micro bulb
Socket (mini bulbs)
T1 3/4 MG
Power
1.12 W
Colour
Clear
Nominal voltage
14 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00901481 Micro Bulb 14 V 1.12 W T1 3/4

  • Clear
  • 14 V
  • Socket (mini bulbs): T1 3/4 MG

Our service for you

Technical specifications

Product type

Micro bulb

Socket (mini bulbs)

T1 3/4 MG

1.12 W

Colour

Clear

Nominal voltage

14 V

Nominal current

80 mA

Nominal current - rounded value

80 mA

Content

1 pc(s)

Length (leads)

17 mm

Length

13.20 mm

(Ø)

5.70 mm

n.rel.

Dim

(Ø x L) 5.70 mm x 13.20 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00901481

Type

T1 3/4

1.12 W

Voltage

14 V

Documents & Downloads

Datasheet

Datasheet 582687 Barthelme 00901481 Micro Bulb 14 V 1.12 W T1 3/4

User & Safety Instructions

User & Safety Instructions 582687 Barthelme 00901481 Micro Bulb 14 V 1.12 W T1 3/4

Information

Information 582687 Barthelme 00901481 Micro Bulb 14 V 1.12 W T1 3/4

Description

Universal bulbs for perfect adjustment as displays in electronics or in model building, with 17 mm of free wire ends.