Image similar
Micro bulb
T1 3/4 MG
1.26 W
Clear
6.30 V
200 mA
200 mA
1 pc(s)
17 mm
13.20 mm
5.70 mm
n.rel.
(Ø x L) 5.70 mm x 13.20 mm
No
Yes
00906320
T1 3/4
1.26 W
6.3 V
Datasheet 582675 Barthelme 00906320 Micro Bulb 6.3 V 1.26 W T1 3/4
Information 582675 Barthelme 00906320 Micro Bulb 6.3 V 1.26 W T1 3/4