LED strip
Can be shortened
Self-adhesive
Warm white
Warm white
2700 K
2700 K
5750 lm
Inside/outside
2700 K
14.4 W/m
90 Ra
120°
28.75 lm
24 V
3 A
(L x W x H) 5000 x 13 x 5 mm
15 mA
72 W
0.36 W
1400
7
13 mm
5 mm
5000 mm
25 mm
IP67
n.rel.
1
4.1 lm
Yes
Datasheet 2979709 Barthelme 51542528 LED strip 24 V 5000 mm Warm white 5 m
User & Safety Instructions 2979709 Barthelme 51542528 LED strip 24 V 5000 mm Warm white 5 m
€ 206.98*
The necessary accessories are required to use the article as described.