• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51542534 LED strip 24 V 5000 mm Cool white 5 m

Product type
LED strip
LED strip features
Can be shortened
Self-adhesive
Colour
Cool white
Total luminous flux
6500 lm
Use
Inside/outside
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 38.00)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED strip

LED strip features

Can be shortened

Self-adhesive

Factory colour

Cold white

Colour

Cool white

Colour temperature type

4000 K

Total luminous flux

6500 lm

Use

Inside/outside

Colour temperature (max.)

4000 K

14.4 W/m

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

32.5 lm

Operating voltage

24 V

Operating current

3 A

Dim

(L x W x H) 5000 x 13 x 5 mm

Operational current per unit

15 mA

Power consumption

72 W

Power consumption per unit

0.36 W

LEDs

1400

LED number per unit

7

Width

13 mm

Height

5 mm

Length

5000 mm

Unit length

25 mm

IP67

n.rel.

No. of bulbs

1

Colour rendering index

> 90

4.6 lm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2979711 Barthelme 51542534 LED strip 24 V 5000 mm Cool white 5 m

User & Safety Instructions

User & Safety Instructions 2979711 Barthelme 51542534 LED strip 24 V 5000 mm Cool white 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 206.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)