• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 51542940 LED strip EEC: F (A - G) + solder lugs 24 V DC 5000 mm Cool white 5 m

1/2
Product type
LED strip
Connectors (LED strips)
+ solder lugs
LED strip features
Flexible
Colour
Cool white
Total luminous flux
6480 lm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.20)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LED STRIP BASIC CSP 480 IP54, roll 500 cm, 24 V DC, typ. 14.4 W/m, type. 4000 K, type. 1296 lm/m

  • Flexible CSP (chip-scale package) LED strip in an advanced package
  • LED technology with high light yield with protection from
  • Water spray and dew point humidity
  • Ideal for applications in the interior and in front of the weather
  • Protected outdoor area
  • Very well suited for installation in flat profiles
  • High quality 3M double-sided adhesive tape on the back for simple
  • Installation
  • The very short pitch of only 50 mm offers great flexibility
  • In Light Construction
  • High quality of light and lifelike representation of colors
  • A high color rendering index > 90 (CRI>90)
  • Can be dimmed continuously without loss of efficiency
  • Extremely high chip density: 480 LED chips per meter
  • The angle of radiation of the CSP LED strip is 150°
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of Cuts 100
  • Length per cut: 50 mm
  • Protection Class IP 54 .
  • Bending radius: ≥ 30 mm
  • Long connection cable, 150 mm
Product type

LED strip

Connectors (LED strips)

+ solder lugs

LED strip features

Flexible

Colour

Cool white

Min. colour temperature

4000 K

Total luminous flux

6480 lm

Use

Inside

Colour temperature (max.)

4000 K

72 W

Colour rendering index

90 Ra

Radiation angle

150°

Operating voltage

24 V DC

Connection

Soldering

Operating current

3 A

Dim

(L x W x H) 5000 x 8 x 2 mm

Power consumption

72 W

Power consumption per unit

14.4 W

LED number per unit

480

Width

8 mm

Height

2 mm

Length

5000 mm

Unit length

100 cm

IP54

Min. temperature

-25 °C

Max. temperature

45 °C

F (A - G)

Yes

RoHS-compliant

Yes

Protection class

IP54

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462356 Barthelme 51542940 LED strip EEC: F (A - G) + solder lugs 24 V DC 5000 mm Cool white 5 m

Information

Information 3462356 Barthelme 51542940 LED strip EEC: F (A - G) + solder lugs 24 V DC 5000 mm Cool white 5 m

Description

Scope of delivery

  • 1x LED strip

More interesting products

(*All information is plus legal VAT)