• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399321 62399321 Cover Aluminium (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Cover
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.99)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Barthelme 62399321 62399321 Cover Aluminium (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cover

Type

62399321

Type

1 m aluminum profile cover

Factory colour

Aluminium (anodised)

Material

Aluminium

Width

14.8 mm

Height

8 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 14.8 x 8 mm

RoHS-compliant

Yes

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 183193 Barthelme 62399321 62399321 Cover Aluminium (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183193 Barthelme 62399321 62399321 Cover Aluminium (L x W x H) 1000 x 14.8 x 8 mm Piece 1 pc(s)

Description

Profile cover for BARdolino H-profile to non-illuminated sections (e.g. through dimmer) in the profile behind a aluminum cover to cover up.

This text is machine translated.

Scope of delivery

  • 1 m aluminum profile cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)