• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech TC-WLI-450 Speculum retractable Mirror size: (Ø) 52 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1002 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Controlling mirror

  • Mirror-Ø 52 mm
  • Extendable from 290 - 450 mm

Technical specifications

Product type

Speculum

Features

retractable

Dish diameter

52 mm

Mirror size

(Ø) 52 mm

Length

290 mm

(Ø)

52 mm

Dim

(Ø x L) 52 mm x 290 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203093 Basetech TC-WLI-450 Speculum retractable Mirror size: (Ø) 52 mm

Description

The perfect set for fiddly repair jobs.

Features

  • Bracket with plastic grip
  • Double ball bearing
  • Telescopic shaft like with a rod antenna pull-in and pull out extendable from 290 - 450 mm
  • Mirror -Ø 52 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)